LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX B82224J2GD5DGB2000R product image
  • B82224J2GD5DGB2000R thumbnail 1
  • B82224J2GD5DGB2000R thumbnail 2
  • B82224J2GD5DGB2000R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DGCX B82224J2GD5DGB2000RRoHS

Manufacturer
DGCXAsian Brands
MPN
B82224J2GD5DGB2000R
LCSC Part #
C42444211
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 220nF ±5% 400V TH
Datasheetpdf iconDGCX B82224J2GD5DGB2000R
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0943$ 0.47
50+$ 0.0921$ 4.61
200+$ 0.0906$ 18.12
400+$ 0.0892$ 35.68
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerDGCX
PackagingThrough Hole,P=15mm
Capacitance220nF
Voltage Rating400V
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece