TDPOWER TDK100-48S48W
| Manufacturer |
TDPOWER
Asian Brands |
| Mfr. Part # | TDK100-48S48W |
| LCSC Part # | C42444166 |
| Package | Through Hole,70x48mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 48V 100W |
| Description | Isolated Module DC DC Converter 1 Output 48V 2.84A 18V~72V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Package | Through Hole,70x48mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 24.4163 | $ 24.42 |
24+ | $ 23.1312 | $ 555.15 |
Standard Packaging 12/Full
Box | ||
Better price for more quantity?
$