TDPOWER TPS30-12-W
| Manufacturer | TDPOWERAsian Brands |
| MPN | TPS30-12-W |
| LCSC Part # | C42444152 |
| Packaging | Through Hole,54x29mm |
| Customer # | |
| Key Attributes | AC DC Converters 12V 30W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,54x29mm | |
| Quiescent Dissipation | 0.15W | |
| Height | 24mm | |
| Ripple Noise | 100mVp-p | |
| output voltage | 12V | |
| Capacitive Load(Max) | 3300uF | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Output Power | 30W | |
| Voltage - Input(DC) | 100V~435V;85VAC~310VAC | |
| Switching Frequency | 65kHz | |
| Output current (maximum value) | 2.5A | |
| Length | 54mm | |
| Width | 29mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 88% | |
| Features | Over Current Protection;Short Circuit Protection;Fault self-recovery;Under Voltage Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-wide voltage input: 85~310VAC, 100~435VDC, 47~400Hz
- High reliability output, high accuracy ±1%
- Low no-load power consumption ≤0.15W, full-load efficiency range 86%~89%
- Single output, isolation withstand voltage ≥3500VAC
- Output overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40℃~+85℃
- CE certified
- 100% domestic components supported
Applications
AI Translation
- Power
- Communications
- New Energy
- Instrumentation
- Smart Home
- IoT
- Industrial Control
- Office & Consumer
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7998 | $ 6.80 |
| 10+ | $ 5.8425 | $ 58.43 |
| 28+ | $ 5.2602 | $ 147.29 |
| 112+ | $ 4.7704 | $ 534.28 |
Standard Packaging28/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,54x29mm | |
| Quiescent Dissipation | 0.15W | |
| Height | 24mm | |
| Ripple Noise | 100mVp-p | |
| output voltage | 12V | |
| Capacitive Load(Max) | 3300uF | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Output Power | 30W | |
| Voltage - Input(DC) | 100V~435V;85VAC~310VAC | |
| Switching Frequency | 65kHz | |
| Output current (maximum value) | 2.5A | |
| Length | 54mm | |
| Width | 29mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 88% | |
| Features | Over Current Protection;Short Circuit Protection;Fault self-recovery;Under Voltage Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-wide voltage input: 85~310VAC, 100~435VDC, 47~400Hz
- High reliability output, high accuracy ±1%
- Low no-load power consumption ≤0.15W, full-load efficiency range 86%~89%
- Single output, isolation withstand voltage ≥3500VAC
- Output overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40℃~+85℃
- CE certified
- 100% domestic components supported
Applications
AI Translation
- Power
- Communications
- New Energy
- Instrumentation
- Smart Home
- IoT
- Industrial Control
- Office & Consumer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



