JTD JTD1088
| Manufacturer | JTDAsian Brands |
| MPN | JTD1088 |
| LCSC Part # | C42443497 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | IC BATT CHG LI-ION 1CEL SOT-23-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | JTD | |
| Packaging | SOT-23-6L | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Battery reverse connection protection;Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 8uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.4V~5.5V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 500mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
1088 is a driver IC specifically designed for portable lithium battery small fans, integrating a power path management function that supports simultaneous charging and discharging. It features multiple LED charging status indicators, supports switching among three speed levels via a push button, and defaults to three-speed output mode. The IC incorporates a linear charging scheme with a fixed charging current of 500mA, using a three-stage charging process: trickle charging, constant current charging, and constant voltage charging. The IC integrates built-in button debounce and multiple protection features, including short-circuit protection, over-temperature protection, battery reverse polarity protection, and battery under-voltage protection. High-performance ESD protection circuits are implemented on the IC's ports, delivering exceptional reliability and stability. The 1088 features a simple application circuit, requiring minimal external components to implement a complete portable small fan solution.
Features
- Built-in path management, supports simultaneous charging and discharging
- Ultra-low system standby current 8uA
- 500mA Li-battery charging with adaptive charge current
- Soft-start function and reverse battery protection
- Trickle/CC/CV three-stage charging
- Fan output with overcurrent, short-circuit, and undervoltage protection
- Customizable multi-mode output
- Package: SOT23-6L
Applications
- Handheld mini fan
- Micro hair trimmer
- Compact atomizer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0329$ 0.0297 | $ 0.59 |
| 200+ | $ 0.0257$ 0.0232 | $ 4.64 |
| 600+ | $ 0.0216$ 0.0195 | $ 11.70 |
| 3,000+ | $ 0.0192$ 0.0173 | $ 51.90 |
| 9,000+ | $ 0.0171$ 0.0154 | $ 138.60 |
| 21,000+ | $ 0.016$ 0.0144 | $ 302.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | JTD | |
| Packaging | SOT-23-6L | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Battery reverse connection protection;Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 8uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.4V~5.5V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 500mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
1088 is a driver IC specifically designed for portable lithium battery small fans, integrating a power path management function that supports simultaneous charging and discharging. It features multiple LED charging status indicators, supports switching among three speed levels via a push button, and defaults to three-speed output mode. The IC incorporates a linear charging scheme with a fixed charging current of 500mA, using a three-stage charging process: trickle charging, constant current charging, and constant voltage charging. The IC integrates built-in button debounce and multiple protection features, including short-circuit protection, over-temperature protection, battery reverse polarity protection, and battery under-voltage protection. High-performance ESD protection circuits are implemented on the IC's ports, delivering exceptional reliability and stability. The 1088 features a simple application circuit, requiring minimal external components to implement a complete portable small fan solution.
Features
- Built-in path management, supports simultaneous charging and discharging
- Ultra-low system standby current 8uA
- 500mA Li-battery charging with adaptive charge current
- Soft-start function and reverse battery protection
- Trickle/CC/CV three-stage charging
- Fan output with overcurrent, short-circuit, and undervoltage protection
- Customizable multi-mode output
- Package: SOT23-6L
Applications
- Handheld mini fan
- Micro hair trimmer
- Compact atomizer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



