JTD JTDLM358DR
| Manufacturer | JTDAsian Brands |
| MPN | JTDLM358DR |
| LCSC Part # | C42443481 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Integrated Operational Amplifier Chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JTD | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 75nA | |
| Output Current | 14mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 230uA | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM358DR is an integrated op-amp IC featuring two independent, high-gain, frequency-compensated operational amplifiers. It offers a wide operating supply voltage range and input signal range. The output stage employs large output transistors, providing substantial current drive capability. This IC can operate from a standard 5V digital system supply without requiring additional ±5V rails. Due to the output stage topology, some output distortion is inherent, and the output is not a rail-to-rail design. The device is available in an SOP8 SMT package.
Features
- Wide supply range: single supply 3V to 32V, dual supply ±1.5V to ±16V
- Low quiescent current: typical 230μA@5V
- Wide common-mode input range
- Low input bias current, low input offset
- Internal frequency compensation
- Output short-circuit protection
Applications
- Voltage amplifier circuit
- Oscillator circuit
- Comparator circuit
- Filter circuit
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0399 | $ 0.40 |
| 100+ | $ 0.0315 | $ 3.15 |
| 300+ | $ 0.0273 | $ 8.19 |
| 2,500+ | $ 0.0241 | $ 60.25 |
| 5,000+ | $ 0.0216 | $ 108.00 |
| 10,000+ | $ 0.0203 | $ 203.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JTD | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 75nA | |
| Output Current | 14mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 230uA | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM358DR is an integrated op-amp IC featuring two independent, high-gain, frequency-compensated operational amplifiers. It offers a wide operating supply voltage range and input signal range. The output stage employs large output transistors, providing substantial current drive capability. This IC can operate from a standard 5V digital system supply without requiring additional ±5V rails. Due to the output stage topology, some output distortion is inherent, and the output is not a rail-to-rail design. The device is available in an SOP8 SMT package.
Features
- Wide supply range: single supply 3V to 32V, dual supply ±1.5V to ±16V
- Low quiescent current: typical 230μA@5V
- Wide common-mode input range
- Low input bias current, low input offset
- Internal frequency compensation
- Output short-circuit protection
Applications
- Voltage amplifier circuit
- Oscillator circuit
- Comparator circuit
- Filter circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



