LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JTD JTDDW03 product image
  • JTDDW03 thumbnail 1
  • JTDDW03 thumbnail 2
  • JTDDW03 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JTD JTDDW03RoHS

Manufacturer
JTDAsian Brands
MPN
JTDDW03
LCSC Part #
C42443478
Packaging
SOT-23-5
Customer #
Key Attributes
Integrated MOS single-cell lithium battery protection chip
Datasheetpdf iconJTD JTDDW03
In-Stock: 4,180
4,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0311$ 0.62
200+$ 0.0242$ 4.84
600+$ 0.0204$ 12.24
2,000+$ 0.0181$ 36.20
10,000+$ 0.0161$ 161.00
20,000+$ 0.0151$ 302.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerJTD
PackagingSOT-23-5
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
Operating Temperature-40℃~+85℃
Quiescent Current300nA
0V Battery ChargeSupport
Operating Voltage-
Type of BatteryLithium Battery
The Chip TypeProtection IC
Interface-
Balance Current-
Charge Current - Max-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The DW03 integrates a high-precision voltage detection circuit and delay circuit, providing a highly integrated protection solution for single-cell lithium-ion/lithium-polymer rechargeable battery packs. The DW03 incorporates on-chip advanced low-impedance power MOSFETs, a high-precision voltage detection circuit, and a delay circuit. The DW03 features all necessary battery protection functions, including overcharge voltage, over-discharge voltage, charge overcurrent, discharge overcurrent, and short-circuit protection, while operating at very low power consumption. The DW03 monitors battery voltage and current, protecting single-cell rechargeable lithium batteries from damage caused by overcharge voltage, over-discharge voltage, charge overcurrent, discharge overcurrent, and short-circuit conditions by disconnecting the charger or load. The peripheral circuit is simple. The MOSFET is built-in with a typical equivalent resistance of 48mΩ.

Features

AI Translation
  • Charger reverse polarity protection, battery reverse polarity protection
  • Chip over-temperature protection
  • Battery over-temperature protection
  • Charger detection
  • Over-charge current protection
  • Over-discharge latch-off function
  • Three-level overcurrent detection: 1. Discharge overcurrent 1 2. Discharge overcurrent 2 3. Load short-circuit protection
  • Internal integrated equivalent 48mΩ advanced power MOSFET
  • Low quiescent current: Normal operation: 1.5μA, Typical latch-off mode: 0.3μA
  • 0V battery charging capability
  • ESD: HBM = 4kV
  • Package: SOT23-5

Applications

AI Translation
  • Single-cell Li-ion rechargeable battery
  • Single-cell LiPo rechargeable battery