JTD JTD2307A
| Manufacturer | JTDAsian Brands |
| MPN | JTD2307A |
| LCSC Part # | C42443465 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 10A SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JTD | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 680mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 16.8mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.28nF | |
| Gate Charge(Qg) | 14nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
JTD2307A utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- VDS = -20 V, ID = -10 A
- RDS(ON): 16.8 mΩ (typical) @VGS = -4.5V
- RDS(ON): 20.8 mΩ (typical) @VGS = -2.5V
- High power and current handling capability
- Lead-free compliant
- Surface mount package
Applications
AI Translation
- PWM applications
- Load switching
- Power management
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0408 | $ 0.41 |
| 100+ | $ 0.0322 | $ 3.22 |
| 300+ | $ 0.028 | $ 8.40 |
| 3,000+ | $ 0.0248 | $ 74.40 |
| 6,000+ | $ 0.0222 | $ 133.20 |
| 9,000+ | $ 0.0209 | $ 188.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JTD | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 680mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 16.8mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.28nF | |
| Gate Charge(Qg) | 14nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
JTD2307A utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- VDS = -20 V, ID = -10 A
- RDS(ON): 16.8 mΩ (typical) @VGS = -4.5V
- RDS(ON): 20.8 mΩ (typical) @VGS = -2.5V
- High power and current handling capability
- Lead-free compliant
- Surface mount package
Applications
AI Translation
- PWM applications
- Load switching
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



