JTD JTD2307
| Manufacturer |
JTD
Asian Brands |
| Mfr. Part # | JTD2307 |
| LCSC Part # | C42443464 |
| Package | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 16V 12A SOT-23-3L |
| Description | 16V 12A 1.2W 17.5mΩ@4.5V,5A 1 P-Channel SOT-23-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JTD | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,870 
1,870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0456 | $ 0.46 |
100+ | $ 0.0361 | $ 3.61 |
300+ | $ 0.0313 | $ 9.39 |
3,000+ | $ 0.0277 | $ 83.10 |
6,000+ | $ 0.0249 | $ 149.40 |
9,000+ | $ 0.0234 | $ 210.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$