JTD JTD1117A(1.4A)-5.0V
| Manufacturer |
JTD
Asian Brands |
| Mfr. Part # | JTD1117A(1.4A)-5.0V |
| LCSC Part # | C42443433 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | 1.4A Bipolar Linear Regulator |
| Description | Positive Fixed 5V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JTD | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,140 
2,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0449 | $ 0.45 |
100+ | $ 0.0355 | $ 3.55 |
300+ | $ 0.0308 | $ 9.24 |
2,500+ | $ 0.0273 | $ 68.25 |
5,000+ | $ 0.0245 | $ 122.50 |
10,000+ | $ 0.0231 | $ 231.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$