CND-tek YX-A11-R501000-R0807(BEIJIAO)
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | YX-A11-R501000-R0807(BEIJIAO) |
| LCSC Part # | C424428 |
| Package | - |
| Customer # | |
| Key Attributes | TX 1 Coil,1 LYR 6.3uH 75mΩ |
| Description | Transmitter 6.3uH 75mΩ ±5% Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
206
206
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4827 $ 0.3621 | $ 0.36 |
10+ | $ 0.389 $ 0.2918 | $ 2.92 |
30+ | $ 0.3493 $ 0.2620 | $ 7.86 |
300+ | $ 0.2731 $ 0.2049 | $ 61.47 |
600+ | $ 0.2509 $ 0.1882 | $ 112.92 |
900+ | $ 0.2366 $ 0.1775 | $ 159.75 |
Standard Packaging 300/Full
Box | ||
Better price for more quantity?
$