TDPOWER TD6-12S12W
| Manufacturer | TDPOWERAsian Brands |
| MPN | TD6-12S12W |
| LCSC Part # | C42442695 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 12V 6W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 9V~36V | |
| type | - | |
| Ripple Noise | 12mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Height | - | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range: 4.5~72V
- PWM fixed-frequency design with low ripple noise, facilitates analog circuit filtering
- High reliability, full-load power 6W, efficiency range 80%~86%
- Isolation withstand voltage 1500V DC
- Six-sided metal housing, low EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- CE certified; specify lead-free standard when ordering if required
Applications
AI Translation
- Board-level distributed power systems requiring input/output isolation
- Power, new energy, instrumentation, sensors, communications, IoT, and industrial control applications
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8629 | $ 4.86 |
| 10+ | $ 4.1561 | $ 41.56 |
| 30+ | $ 3.7381 | $ 112.14 |
| 80+ | $ 3.3138 | $ 265.10 |
| 480+ | $ 3.1175 | $ 1496.40 |
| 960+ | $ 3.0298 | $ 2908.61 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 9V~36V | |
| type | - | |
| Ripple Noise | 12mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Height | - | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range: 4.5~72V
- PWM fixed-frequency design with low ripple noise, facilitates analog circuit filtering
- High reliability, full-load power 6W, efficiency range 80%~86%
- Isolation withstand voltage 1500V DC
- Six-sided metal housing, low EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- CE certified; specify lead-free standard when ordering if required
Applications
AI Translation
- Board-level distributed power systems requiring input/output isolation
- Power, new energy, instrumentation, sensors, communications, IoT, and industrial control applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



