LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
CND-tek YX-A11-R431050-R0825 product image
  • YX-A11-R431050-R0825 thumbnail 1
  • YX-A11-R431050-R0825 thumbnail 2
  • YX-A11-R431050-R0825 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CND-tek YX-A11-R431050-R0825RoHS

Manufacturer
CND-tekAsian Brands
MPN
YX-A11-R431050-R0825
LCSC Part #
C424420
Packaging
-
Customer #
Key Attributes
TX 1 Coil,1 LYR 6.3uH 75mΩ
Datasheetpdf iconCND-tek YX-A11-R431050-R0825
In-Stock: 295
295 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4407$ 0.4187$ 0.42
10+$ 0.3497$ 0.3323$ 3.32
30+$ 0.3106$ 0.2951$ 8.85
300+$ 0.2391$ 0.2272$ 68.16
600+$ 0.2179$ 0.2071$ 124.26
900+$ 0.2049$ 0.1947$ 175.23
Standard Packaging300/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Wireless Charging Coils
ManufacturerCND-tek
Packaging-
FunctionTransmitter
Inductance6.3uH
Number of CoilsSingle Coil, Single Layer
DC Resistance(DCR)75mΩ
Tolerance±10%
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece