CHIPSENSE CM4A 1000 H11
| Manufacturer | CHIPSENSEAsian Brands |
| MPN | CM4A 1000 H11 |
| LCSC Part # | C42441932 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±2.1kA Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CHIPSENSE | |
| Packaging | - | |
| Voltage - Supply | -24V~-15V;15V~24V | |
| Current Range | ±2.1kA | |
| Operating Temperature | -40℃~+85℃ | |
| Band Width | 150kHz | |
| Features | Bidirectional detection | |
| Response Time (tr) | 500ns | |
| Bidirectional Current Detection | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 71.1099 | $ 71.11 |
| 30+ | $ 68.6848 | $ 2060.54 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |


