LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-0.8-5PJK product image
  • BX-0.8-5PJK thumbnail 1
  • BX-0.8-5PJK thumbnail 2
  • BX-0.8-5PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-0.8-5PJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-0.8-5PJK
LCSC Part #
C42441687
Packaging
P=0.8mm
Customer #
Key Attributes
CONN HOUSING 5POS 0.8mm SINGLE ROW
Datasheetpdf iconBossie BX-0.8-5PJK
Custom CablesMOQ 1pc
In-Stock: 3,990
3,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0767$ 0.0729$ 0.36
50+$ 0.0703$ 0.0668$ 3.34
150+$ 0.0672$ 0.0639$ 9.59
500+$ 0.0648$ 0.0616$ 30.80
2,000+$ 0.0629$ 0.0598$ 119.60
4,000+$ 0.062$ 0.0589$ 235.60
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=0.8mm
Flame Retardant Rating-
Pitch0.8mm
Pins Structure1x5P
With WingsWithout Fins
Reference Series-
Number of Rows1
Number of PINs Per Row5
Plastic Material-
ColorBeige
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.