LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-XH2.54-3PZZ-GW product image
  • ZX-XH2.54-3PZZ-GW thumbnail 1
  • ZX-XH2.54-3PZZ-GW thumbnail 2
  • ZX-XH2.54-3PZZ-GW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-XH2.54-3PZZ-GWRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-XH2.54-3PZZ-GW
LCSC Part #
C42441530
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 3POS 2.5mm
Datasheetpdf iconMegastar ZX-XH2.54-3PZZ-GW
Custom CablesMOQ 1pc
In-Stock: 20,180
20,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0249$ 0.0237$ 0.47
200+$ 0.0206$ 0.0196$ 3.92
600+$ 0.0182$ 0.0173$ 10.38
2,000+$ 0.0168$ 0.0160$ 32.00
10,000+$ 0.0156$ 0.0149$ 149.00
20,000+$ 0.0149$ 0.0142$ 284.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingThrough Hole,P=2.5mm
Reference SeriesXH
Contact MaterialCopper alloy
ColorBeige
Flame Retardant Rating-
Number of Rows1
Mounting TypeThrough Hole
Supplementary Features-
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row3
Pitch2.5mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Row Spacing-
Pin Structure1x3P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.