LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU K1812L200/16DR product image
  • K1812L200/16DR thumbnail 1
  • K1812L200/16DR thumbnail 2
  • K1812L200/16DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU K1812L200/16DRRoHS

Manufacturer
KUUAsian Brands
MPN
K1812L200/16DR
LCSC Part #
C42441133
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 2A 1812
Datasheetpdf iconKUU K1812L200/16DR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0634$ 0.63
100+$ 0.0502$ 5.02
300+$ 0.0435$ 13.05
1,500+$ 0.0385$ 57.75
4,500+$ 0.0346$ 155.70
10,500+$ 0.0326$ 342.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current2A
Pitch-
Current - Max100A
Power Dissipation1.2W
Trip Current4A
Height-
Length-
Width-
Time to Trip(Max)3s
Resistance @ 25℃20mΩ
Resistance - Post Trip (R1) (Max)80mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece