LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU KNSML300TC product image
  • KNSML300TC thumbnail 1
  • KNSML300TC thumbnail 2
  • KNSML300TC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU KNSML300TCRoHS

Manufacturer
KUUAsian Brands
MPN
KNSML300TC
LCSC Part #
C42441121
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 6V 3A 1206
Datasheetpdf iconKUU KNSML300TC
In-Stock: 3,855
3,855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0855$ 0.43
50+$ 0.0751$ 3.76
150+$ 0.0699$ 10.49
500+$ 0.066$ 33.00
2,500+$ 0.0629$ 157.25
4,000+$ 0.0613$ 245.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current3A
Pitch-
Current - Max50A
Power Dissipation1.2W
Trip Current6A
Height0.8mm
Length3.7mm
Width2.2mm
Resistance @ 25℃3mΩ
Time to Trip(Max)5s
Resistance - Post Trip (R1) (Max)20mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece