LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU KNSMD100/24 product image
  • KNSMD100/24 thumbnail 1
  • KNSMD100/24 thumbnail 2
  • KNSMD100/24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU KNSMD100/24RoHS

Manufacturer
KUUAsian Brands
MPN
KNSMD100/24
LCSC Part #
C42441119
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 24V 1A 1206
Datasheetpdf iconKUU KNSMD100/24
In-Stock: 880
880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0561$ 0.56
100+$ 0.0444$ 4.44
300+$ 0.0385$ 11.55
1,000+$ 0.0341$ 34.10
3,500+$ 0.0306$ 107.10
10,500+$ 0.0288$ 302.40
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current1A
Pitch-
Current - Max100A
Power Dissipation600mW
Trip Current2A
Height1.4mm
Length3.4mm
Width1.8mm
Time to Trip(Max)100ms
Resistance @ 25℃60mΩ
Resistance - Post Trip (R1) (Max)280mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

I_H: Hold Current — the maximum current at which the device will not trip in still air at 25°C. I_F: Trip Current — the minimum current at which the device will trip in still air at 25°C. V_max: Maximum Voltage — the maximum voltage the device can withstand at rated current without damage. I_max: Maximum Fault Current — the maximum fault current the device can withstand at rated voltage without damage. T_trip: Maximum Time to Trip — the maximum time to trip at the specified current (seconds). Pd_typ: Rated Power Dissipation. R_min: Minimum Resistance — the minimum resistance of the device prior to tripping at 25°C. Rl_max: Maximum Resistance — the maximum resistance of the device measured at 25°C one hour after reflow soldering. Note: All electrical functional tests are performed after PCB mounting.