LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU KPSMD075/12 product image
  • KPSMD075/12 thumbnail 1
  • KPSMD075/12 thumbnail 2
  • KPSMD075/12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU KPSMD075/12RoHS

Manufacturer
KUUAsian Brands
MPN
KPSMD075/12
LCSC Part #
C42441115
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 12V 750mA 0805
Datasheetpdf iconKUU KPSMD075/12
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0564$ 0.56
100+$ 0.0446$ 4.46
300+$ 0.0387$ 11.61
1,000+$ 0.0343$ 34.30
3,500+$ 0.0307$ 107.45
10,500+$ 0.029$ 304.50
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current750mA
Pitch-
Current - Max100A
Power Dissipation600mW
Trip Current1.5A
Height-
Length-
Width-
Time to Trip(Max)200ms
Resistance @ 25℃90mΩ
Resistance - Post Trip (R1) (Max)350mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece