LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yajingxin YG8MLBBE8X product image
  • YG8MLBBE8X thumbnail 1
  • YG8MLBBE8X thumbnail 2
  • YG8MLBBE8X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yajingxin YG8MLBBE8XRoHS

Manufacturer
YajingxinAsian Brands
MPN
YG8MLBBE8X
LCSC Part #
C42441035
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 8MHz 20pF TH
Datasheetpdf iconYajingxin YG8MLBBE8X
In-Stock: 7,140
7,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0691$ 0.69
100+$ 0.0537$ 5.37
400+$ 0.0461$ 18.44
1,000+$ 0.0403$ 40.30
5,000+$ 0.0357$ 178.50
10,000+$ 0.0334$ 334.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYajingxin
PackagingHC-49S
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Equivalent Series Resistance(ESR)80Ω
Normal temperature Frequency Tolerance±10ppm
Frequency8MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging200
Sales UnitPiece