Magnetsyc SLQW3225F5R6KT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | SLQW3225F5R6KT |
| LCSC Part # | C42440960 |
| Package | SMD,3.5x2.9mm |
| Customer # | |
| Key Attributes | FIXED IND 5.6uH 320mA 2Ω SMD,3.5x2.9mm |
| Description | 320mA 5.6uH 2Ω Wire-wound chip inductor ±10% SMD,3.5x2.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | SMD,3.5x2.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0946 | $ 0.47 |
50+ | $ 0.0748 | $ 3.74 |
150+ | $ 0.0649 | $ 9.74 |
500+ | $ 0.0574 | $ 28.70 |
2,000+ | $ 0.0515 | $ 103.00 |
4,000+ | $ 0.0485 | $ 194.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$