Magnetsyc SLQW3225F4R7KT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | SLQW3225F4R7KT |
| LCSC Part # | C42440959 |
| Package | SMD,3.5x2.9mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 350mA 1.3Ω SMD,3.5x2.9mm |
| Description | 350mA 4.7uH 1.3Ω ±10% SMD,3.5x2.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | SMD,3.5x2.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0774 | $ 0.39 |
50+ | $ 0.0612 | $ 3.06 |
150+ | $ 0.0531 | $ 7.97 |
500+ | $ 0.047 | $ 23.50 |
2,000+ | $ 0.0422 | $ 84.40 |
4,000+ | $ 0.0397 | $ 158.80 |
Standard Packaging 2000/Full
Reel | ||