Magnetsyc SLQW2012FR22KT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | SLQW2012FR22KT |
| LCSC Part # | C42440893 |
| Package | SMD,2.3x1.7mm |
| Customer # | |
| Key Attributes | FIXED IND 0.22uH 0.4Ω SMD,2.3x1.7mm |
| Description | 220nH ±10% 720mA 400mΩ Wire-wound chip inductor SMD,2.3x1.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | SMD,2.3x1.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
490 
490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0248 | $ 0.25 |
100+ | $ 0.0242 | $ 2.42 |
300+ | $ 0.0238 | $ 7.14 |
1,000+ | $ 0.0234 | $ 23.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$