Magnetsyc SLQW1005C20NJT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | SLQW1005C20NJT |
| LCSC Part # | C42440571 |
| Package | SMD,1.2x0.7mm |
| Customer # | |
| Key Attributes | FIXED IND 20nH 420mA 0.25Ω SMD,1.2x0.7mm |
| Description | 420mA 20nH 250mΩ ±5% SMD,1.2x0.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | SMD,1.2x0.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
2,000
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.04 | $ 0.40 |
100+ | $ 0.0317 | $ 3.17 |
300+ | $ 0.0275 | $ 8.25 |
1,000+ | $ 0.0243 | $ 24.30 |
5,000+ | $ 0.0218 | $ 109.00 |
10,000+ | $ 0.0206 | $ 206.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$