HXY MOSFET HDS18B20
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HDS18B20 |
| LCSC Part # | C42440556 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | High precision digital sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-92 | |
| Detection Temperature Range | -55℃~+150℃ | |
| Voltage - Supply | 2.6V~5.5V | |
| Operating Temperature | - | |
| Interface | Single bus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 3uA | |
| Temperature Conversion Time | 27ms | |
| Temperature Resolution | 12bit | |
| Features | Low-power standby;Configurable temperature output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HDS18B20 is a fully integrated digital thermometer that provides 12-bit Celsius temperature measurements without any external sensing components. It communicates via a 1-Wire bus, which by definition requires only a single data line (plus ground) to interface with a central microprocessor — eliminating the need for strong pull-up operating conditions and effectively reducing MCU controller costs.
Features
- Low cost, drop-in replacement for HDS18B20
- Drop-in replacement for NTC thermistors
- Each device features a unique 64-bit serial code stored in on-board RID
- Temperature measurement accuracy: ±0.5℃
- Supply voltage: 2.6V ~ 5.5V
- Operating temperature: -55℃ ~ +150℃
- Conversion current: 40μA
- Standby current: 0.5μA
- Resolution: 12-bit (0.0625℃)
- Communication interface: 1-Wire
Applications
- Thermostat control
- Industrial system control
- Cold chain transportation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4479 | $ 0.45 |
| 10+ | $ 0.3519 | $ 3.52 |
| 30+ | $ 0.3103 | $ 9.31 |
| 100+ | $ 0.2592 | $ 25.92 |
| 500+ | $ 0.2368 | $ 118.40 |
| 1,000+ | $ 0.2224 | $ 222.40 |
Standard Packaging2000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-92 | |
| Detection Temperature Range | -55℃~+150℃ | |
| Voltage - Supply | 2.6V~5.5V | |
| Operating Temperature | - | |
| Interface | Single bus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 3uA | |
| Temperature Conversion Time | 27ms | |
| Temperature Resolution | 12bit | |
| Features | Low-power standby;Configurable temperature output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HDS18B20 is a fully integrated digital thermometer that provides 12-bit Celsius temperature measurements without any external sensing components. It communicates via a 1-Wire bus, which by definition requires only a single data line (plus ground) to interface with a central microprocessor — eliminating the need for strong pull-up operating conditions and effectively reducing MCU controller costs.
Features
- Low cost, drop-in replacement for HDS18B20
- Drop-in replacement for NTC thermistors
- Each device features a unique 64-bit serial code stored in on-board RID
- Temperature measurement accuracy: ±0.5℃
- Supply voltage: 2.6V ~ 5.5V
- Operating temperature: -55℃ ~ +150℃
- Conversion current: 40μA
- Standby current: 0.5μA
- Resolution: 12-bit (0.0625℃)
- Communication interface: 1-Wire
Applications
- Thermostat control
- Industrial system control
- Cold chain transportation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



