HCI SR21S4-315.000-F100IL1.5AL
| Manufacturer | HCIAsian Brands |
| MPN | SR21S4-315.000-F100IL1.5AL |
| LCSC Part # | C42438021 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | SAW RESONATOR SMD 2.0x1.6C Package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | HCI | |
| Packaging | SMD2016-4P | |
| Frequency | 315MHz | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±200ppm | |
| Static Capacitance | - | |
| Resonant Impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small size 2.0x1.6x1.0mm
- The optional frequency can be customized
- High transmit and receive sensitivity
- High temperature resistance and impact resistance
- Good power and reliability
- RoHS compliant
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1535$ 0.1443 | $ 0.72 |
| 50+ | $ 0.1206$ 0.1134 | $ 5.67 |
| 150+ | $ 0.1064$ 0.1001 | $ 15.02 |
| 500+ | $ 0.0888$ 0.0835 | $ 41.75 |
| 2,500+ | $ 0.081$ 0.0762 | $ 190.50 |
| 5,000+ | $ 0.0763$ 0.0718 | $ 359.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



