HCI SR21S2-433.920-F75IL1.5AL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | SR21S2-433.920-F75IL1.5AL |
| LCSC Part # | C42438020 |
| Package | SMD2016 |
| Customer # | |
| Description | 433.92MHz ±200ppm SMD2016 Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | HCI | |
| Package | SMD2016 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
85
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1388 $ 0.1250 | $ 0.63 |
50+ | $ 0.1106 $ 0.0996 | $ 4.98 |
150+ | $ 0.0964 $ 0.0868 | $ 13.02 |
500+ | $ 0.0859 $ 0.0774 | $ 38.70 |
2,500+ | $ 0.0774 $ 0.0697 | $ 174.25 |
5,000+ | $ 0.0732 $ 0.0659 | $ 329.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$