HCI HCCF1-455.000-LTIWL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | HCCF1-455.000-LTIWL |
| LCSC Part # | C42438018 |
| Package | DIP-3P,11x7mm |
| Customer # | |
| Key Attributes | CERAMIC FIITER 6.5x6.0 to 11x8.0 DIP PACKAGE |
| Description | 4dB 1.5kHz 455kHz DIP-3P,11x7mm Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | HCI | |
| Package | DIP-3P,11x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
176 
176
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3432 $ 0.3089 | $ 0.31 |
10+ | $ 0.3355 $ 0.3020 | $ 3.02 |
30+ | $ 0.3308 $ 0.2978 | $ 8.93 |
100+ | $ 0.3246 $ 0.2922 | $ 29.22 |
Standard Packaging 1000/Full
Tray | ||
Better price for more quantity?
$