HRE CAI0603C0G180J500JT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CAI0603C0G180J500JT |
| LCSC Part # | C42437933 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 18pF 50V C0G 0603 |
| Description | 18pF ±5% 50V Ceramic Capacitor C0G 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
6,500
6,500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0027 | $ 0.27 |
1,000+ | $ 0.0026 | $ 2.60 |
8,000+ | $ 0.0025 | $ 20.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$