HRE CAI0402C0G471J500GT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CAI0402C0G471J500GT |
| LCSC Part # | C42437929 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 470pF 50V C0G 0402 |
| Description | 470pF ±5% 50V Ceramic Capacitor C0G 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
18,300
18,300
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0038 | $ 0.38 |
1,000+ | $ 0.0029 | $ 2.90 |
3,000+ | $ 0.0023 | $ 6.90 |
10,000+ | $ 0.0021 | $ 21.00 |
50,000+ | $ 0.0018 | $ 90.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$