HRE CAI0805X7R105K250MT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CAI0805X7R105K250MT |
| LCSC Part # | C42437928 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 1uF 25V X7R 0805 |
| Description | 1uF ±10% 25V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,000
6,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0209 | $ 0.42 |
200+ | $ 0.0162 | $ 3.24 |
600+ | $ 0.0136 | $ 8.16 |
3,000+ | $ 0.012 | $ 36.00 |
9,000+ | $ 0.0106 | $ 95.40 |
21,000+ | $ 0.0099 | $ 207.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$