HRE CAI1206X7R104K101MT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CAI1206X7R104K101MT |
| LCSC Part # | C42437927 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 100nF 100V X7R 1206 |
| Description | 100nF ±10% 100V Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,480
2,480
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0465 | $ 0.47 |
100+ | $ 0.0365 | $ 3.65 |
300+ | $ 0.0314 | $ 9.42 |
3,000+ | $ 0.0277 | $ 83.10 |
6,000+ | $ 0.0246 | $ 147.60 |
9,000+ | $ 0.0231 | $ 207.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$