HRE CGA0201C0G1R6B250ET
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CGA0201C0G1R6B250ET |
| LCSC Part # | C42437899 |
| Package | 0201 |
| Customer # | |
| Key Attributes | CAP CER 1.6pF 25V C0G 0201 |
| Description | 1.6pF 25V Ceramic Capacitor C0G 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
29,050
29,050
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0097 $ 0.0073 | $ 0.37 |
500+ | $ 0.0075 $ 0.0057 | $ 2.85 |
1,500+ | $ 0.0064 $ 0.0048 | $ 7.20 |
15,000+ | $ 0.0057 $ 0.0043 | $ 64.50 |
30,000+ | $ 0.005 $ 0.0038 | $ 114.00 |
45,000+ | $ 0.0047 $ 0.0036 | $ 162.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$