Images are for reference only
EDA Models

HRE CGA0201X7R332K500ET

Manufacturer
HRE
Asian Brands
Mfr. Part #
CGA0201X7R332K500ET
LCSC Part #
C42437893
Package
0201
Customer #
Key Attributes
CAP CER 3.3nF 50V X7R 0201
Description
3.3nF ±10% 50V Ceramic Capacitor X7R 0201
Datasheet pdf icon HRE CGA0201X7R332K500ET

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer HRE
Package 0201
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon HRE CGA0201X7R332K500ET
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 15000
Sales Unit Piece
In-Stock: 5,500
5,500 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
100+
$ 0.0005 $ 0.05
Standard Packaging 15000/Full Reel
Better price for more quantity?
$