COSINE LMV358TR
| Manufacturer | COSINEAsian Brands |
| MPN | LMV358TR |
| LCSC Part # | C42437066 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 1.5MHz, Low Cost Micropower Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321 (single), LMV358 (dual) and LMV324 (quad) are micro-power, low cost amplifiers operated on 2.1V to 5.5V supplies. Despite their low quiescent current, the LMV358 family provides excellent overall performance and versatility. They have rail-to-rail output voltage range which extends to within 10mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery.
LMV358 family is unity gain stable and has a gain bandwidth product of 1.5MHz (typical). They provide high CMRR and PSRR performance and can operate from a single supply voltage as low as 2.1V. These features make the LMV358 family well suited for single-supply, battery-powered applications. They can be used as plus-in replacements for many commercially available op-amps to reduce power and improve output range and performance.
Features
- Operates on 2.1V~5.5V Supplies
- Low Quiescent Current: 85μA
- Gain Bandwidth Product: 1.5MHz
- Slew Rate: 1V/µs
- Rail-to-Rail Output
- Unity Gain Stable
- No Phase Reversal
- Extended Temperature Ranges From -40℃ to +125℃
- Small Packaging: LMV321 available in SOT23-5/SOP8, LMV358 available in SOP8/MSOP8, LMV324 available in SOP14/TSSOP14
Applications
- Portable Equipment
- Sensor Conditioning
- Analog Active Filters
- Medical Equipment
- Audio Output
- White Goods
- Battery or Solar Powered Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1119 | $ 0.56 |
| 50+ | $ 0.0886 | $ 4.43 |
| 150+ | $ 0.077 | $ 11.55 |
| 500+ | $ 0.0683 | $ 34.15 |
| 2,500+ | $ 0.0614 | $ 153.50 |
| 4,000+ | $ 0.0579 | $ 231.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321 (single), LMV358 (dual) and LMV324 (quad) are micro-power, low cost amplifiers operated on 2.1V to 5.5V supplies. Despite their low quiescent current, the LMV358 family provides excellent overall performance and versatility. They have rail-to-rail output voltage range which extends to within 10mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery.
LMV358 family is unity gain stable and has a gain bandwidth product of 1.5MHz (typical). They provide high CMRR and PSRR performance and can operate from a single supply voltage as low as 2.1V. These features make the LMV358 family well suited for single-supply, battery-powered applications. They can be used as plus-in replacements for many commercially available op-amps to reduce power and improve output range and performance.
Features
- Operates on 2.1V~5.5V Supplies
- Low Quiescent Current: 85μA
- Gain Bandwidth Product: 1.5MHz
- Slew Rate: 1V/µs
- Rail-to-Rail Output
- Unity Gain Stable
- No Phase Reversal
- Extended Temperature Ranges From -40℃ to +125℃
- Small Packaging: LMV321 available in SOT23-5/SOP8, LMV358 available in SOP8/MSOP8, LMV324 available in SOP14/TSSOP14
Applications
- Portable Equipment
- Sensor Conditioning
- Analog Active Filters
- Medical Equipment
- Audio Output
- White Goods
- Battery or Solar Powered Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



