TECH PUBLIC HT7533-2-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | HT7533-2-TP |
| LCSC Part # | C42437051 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 150mA CMOS Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.5μA Current at no Load
- ±3% Output Accuracy
- 150 mA Output Current
- Input Voltage up to 30 V
- Current Limit Protection
Applications
AI Translation
- Industrial Controls
- Home Automation
- Automotive Electronics
- Modules (Wireless, Camera, etc.)
- Portable, Battery Powered Equipment
In-Stock: 2,625
2,625 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1215 | $ 0.61 |
| 50+ | $ 0.0961 | $ 4.81 |
| 150+ | $ 0.0833 | $ 12.50 |
| 500+ | $ 0.0738 | $ 36.90 |
| 3,000+ | $ 0.0662 | $ 198.60 |
| 6,000+ | $ 0.0623 | $ 373.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.5μA Current at no Load
- ±3% Output Accuracy
- 150 mA Output Current
- Input Voltage up to 30 V
- Current Limit Protection
Applications
AI Translation
- Industrial Controls
- Home Automation
- Automotive Electronics
- Modules (Wireless, Camera, etc.)
- Portable, Battery Powered Equipment
C42437051 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



