TECH PUBLIC TPSI4800BDY-T1-GE3
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPSI4800BDY-T1-GE3 |
| LCSC Part # | C42437043 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 30V 9A SOP-8 |
| Description | 30V 9A 22mΩ@10V 3W SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
900 
900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1139 | $ 0.57 |
50+ | $ 0.0892 | $ 4.46 |
150+ | $ 0.0769 | $ 11.54 |
500+ | $ 0.0677 | $ 33.85 |
3,000+ | $ 0.0603 | $ 180.90 |
6,000+ | $ 0.0566 | $ 339.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$