TECH PUBLIC TPIRF7495TRPBF
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPIRF7495TRPBF |
| LCSC Part # | C42437035 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 8A SOP-8 |
| Description | N-Channel 100V 8A 3.5W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,235
3,235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3243 | $ 1.62 |
50+ | $ 0.2539 | $ 12.70 |
150+ | $ 0.2238 | $ 33.57 |
500+ | $ 0.1861 | $ 93.05 |
3,000+ | $ 0.1693 | $ 507.90 |
6,000+ | $ 0.1593 | $ 955.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$