TECH PUBLIC FDS3670-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDS3670-TP |
| LCSC Part # | C42437017 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 8A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 110pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.5W | |
| RDS(on) | 24mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.4nF | |
| Gate Charge(Qg) | 78nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS): 100V
- Drain-Source Current (IDS) (at VGS = 10V): 8A
- On-State Resistance (RDS(ON)) (at VGS = 10V): ≤ 24mΩ
Applications
AI Translation
- LED Backlighting
- Synchronous Rectifiers for SMPS
- Power management
- PWM Application
In-Stock: 400
400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6499 | $ 0.65 |
| 10+ | $ 0.541 | $ 5.41 |
| 30+ | $ 0.4956 | $ 14.87 |
| 100+ | $ 0.4371 | $ 43.71 |
| 500+ | $ 0.4111 | $ 205.55 |
| 1,000+ | $ 0.3965 | $ 396.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 110pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.5W | |
| RDS(on) | 24mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.4nF | |
| Gate Charge(Qg) | 78nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS): 100V
- Drain-Source Current (IDS) (at VGS = 10V): 8A
- On-State Resistance (RDS(ON)) (at VGS = 10V): ≤ 24mΩ
Applications
AI Translation
- LED Backlighting
- Synchronous Rectifiers for SMPS
- Power management
- PWM Application
C42437017 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



