LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 3N120 product image
  • 3N120 thumbnail 1
  • 3N120 thumbnail 2
  • 3N120 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 3N120RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
3N120
LCSC Part #
C42437012
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 1.2kV 3A TO-252
Datasheetpdf iconTECH PUBLIC 3N120
In-Stock: 2,020
2,020 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.972$ 0.97
10+$ 0.7789$ 7.79
30+$ 0.6832$ 20.50
100+$ 0.5874$ 58.74
500+$ 0.5307$ 265.35
1,000+$ 0.4998$ 499.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingTO-252
Drain to Source Voltage1.2kV
Current - Continuous Drain(Id)3A
Output Capacitance(Coss)62pF
Gate Threshold Voltage (Vgs(th))5V
Pd - Power Dissipation75W
RDS(on)9Ω@10V
Reverse Transfer Capacitance (Crss@Vds)7pF
Number1 N-channel
Input Capacitance(Ciss)634pF
Gate Charge(Qg)23.5nC@10V
TypeN-Channel

Features

AI Translation
  • VDS 1200 V
  • IDs 3.0A
  • RDS (ON) (at VGS = 10V) <7Ω (Typ.)
  • Low Gate Charge Minimize Switching Loss

Applications

AI Translation
  • Adaptor
  • Charger
  • Power management SMPS Standby Power