IDCHIP MAX485CSA
| Manufacturer | IDCHIPAsian Brands |
| MPN | MAX485CSA |
| LCSC Part # | C42436899 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | IC TRANSCEIVER HALF 1/1 SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IDCHIP | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Number of Nodes | 128 | |
| Operating Temperature | 0℃~+85℃ | |
| ESD Protect | ±5kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 155uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX485CSA is a transceiver IC for RS-485 and RS-422 communication systems, supporting data transmission and reception at rates up to 2.5Mbps. The MAX485CSA is a half-duplex RS-485 interface chip featuring Driver Enable (DE) and Receiver Enable (/RE) control pins. The MAX485CSA's receiver is designed with 1/4 unit load input impedance, allowing up to 128 loads on the bus. The MAX485CSA high-speed transceiver for RS-485/RS-422 communication integrates one driver and one receiver. The MAX485CSA features a slew-rate-limited driver that reduces EMI and reflections caused by improper cable termination, achieving data transmission rates up to 2.5Mbps.
Features
- Three-state output
- Half-duplex communication ESD protection: Contact discharge: ±5KV, Air discharge: ±5KV (HBM)
- A/B terminal short-circuit protection
- SOP8 package
Applications
- Low-power RS485 & RS422 receivers: electricity meters, water meters, gas meters
- Level shifting: access control, security systems
- EMI-resistant transceivers: industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.155 | $ 0.78 |
| 50+ | $ 0.1206 | $ 6.03 |
| 150+ | $ 0.1058 | $ 15.87 |
| 500+ | $ 0.0874 | $ 43.70 |
| 2,500+ | $ 0.0791 | $ 197.75 |
| 5,000+ | $ 0.0742 | $ 371.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IDCHIP | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Number of Nodes | 128 | |
| Operating Temperature | 0℃~+85℃ | |
| ESD Protect | ±5kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 155uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX485CSA is a transceiver IC for RS-485 and RS-422 communication systems, supporting data transmission and reception at rates up to 2.5Mbps. The MAX485CSA is a half-duplex RS-485 interface chip featuring Driver Enable (DE) and Receiver Enable (/RE) control pins. The MAX485CSA's receiver is designed with 1/4 unit load input impedance, allowing up to 128 loads on the bus. The MAX485CSA high-speed transceiver for RS-485/RS-422 communication integrates one driver and one receiver. The MAX485CSA features a slew-rate-limited driver that reduces EMI and reflections caused by improper cable termination, achieving data transmission rates up to 2.5Mbps.
Features
- Three-state output
- Half-duplex communication ESD protection: Contact discharge: ±5KV, Air discharge: ±5KV (HBM)
- A/B terminal short-circuit protection
- SOP8 package
Applications
- Low-power RS485 & RS422 receivers: electricity meters, water meters, gas meters
- Level shifting: access control, security systems
- EMI-resistant transceivers: industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



