ChipNobo NE555DR-CN
| Manufacturer |
ChipNobo
Asian Brands |
| Mfr. Part # | NE555DR-CN |
| LCSC Part # | C42436866 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | GENERAL PURPOSE TIMERS |
| Description | 4.5V~16V SOP-8 Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ChipNobo | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,960
5,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0677 $ 0.0644 | $ 0.64 |
100+ | $ 0.0531 $ 0.0505 | $ 5.05 |
300+ | $ 0.0459 $ 0.0437 | $ 13.11 |
1,000+ | $ 0.0404 $ 0.0384 | $ 38.40 |
4,000+ | $ 0.0378 $ 0.0360 | $ 144.00 |
8,000+ | $ 0.0356 $ 0.0339 | $ 271.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$