ChipNobo TL082CDR-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | TL082CDR-CN |
| LCSC Part # | C42436859 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | General Purpose JFET Dual Operation Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-8 | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 50pA | |
| Features | Short-Circuit Protection | |
| Operating Temperature | -20℃~+85℃ | |
| Ib - Input Bias Current | 200pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Dual Supply | -15V~15V | |
| Maximum Power Supply Range (Vdd-Vss) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL082CDR-CN is a high-speed JFET-input dual operational amplifier in a monolithic integrated circuit, incorporating well-matched high-voltage JFETs and bipolar transistors. The device features high slew rate, low input bias and offset currents, and low offset voltage temperature coefficient. The TL082CDR-CN is available in an SOP8 package.
Features
AI Translation
- Low power consumption: 1.4mA/channel
- Wide common-mode voltage range
- Wide differential voltage range
- Low input bias and offset current
- Output short-circuit protection
- Low total harmonic distortion: 0.003%
- High-impedance JFET input stage
- High slew rate: 13 V/μs
- High gain-bandwidth product: 3MHz
Applications
AI Translation
- Industrial control electronics
- White goods
- Mobile electronics
In-Stock: 1,430
1,430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1059$ 0.0530 | $ 0.27 |
| 50+ | $ 0.0829$ 0.0415 | $ 2.08 |
| 150+ | $ 0.0715$ 0.0358 | $ 5.37 |
| 500+ | $ 0.0629$ 0.0315 | $ 15.75 |
| 2,500+ | $ 0.0586$ 0.0293 | $ 73.25 |
| 4,000+ | $ 0.0552$ 0.0276 | $ 110.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-8 | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 50pA | |
| Features | Short-Circuit Protection | |
| Operating Temperature | -20℃~+85℃ | |
| Ib - Input Bias Current | 200pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Dual Supply | -15V~15V | |
| Maximum Power Supply Range (Vdd-Vss) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL082CDR-CN is a high-speed JFET-input dual operational amplifier in a monolithic integrated circuit, incorporating well-matched high-voltage JFETs and bipolar transistors. The device features high slew rate, low input bias and offset currents, and low offset voltage temperature coefficient. The TL082CDR-CN is available in an SOP8 package.
Features
AI Translation
- Low power consumption: 1.4mA/channel
- Wide common-mode voltage range
- Wide differential voltage range
- Low input bias and offset current
- Output short-circuit protection
- Low total harmonic distortion: 0.003%
- High-impedance JFET input stage
- High slew rate: 13 V/μs
- High gain-bandwidth product: 3MHz
Applications
AI Translation
- Industrial control electronics
- White goods
- Mobile electronics
C42436859 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



