LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
ChipNobo TL072CDR-CN product image
  • TL072CDR-CN thumbnail 1
  • TL072CDR-CN thumbnail 2
  • TL072CDR-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo TL072CDR-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
TL072CDR-CN
LCSC Part #
C42436858
Packaging
SOP-8
Customer #
Key Attributes
Low Noise, JFET Input Operation Amplifiers
Datasheetpdf iconChipNobo TL072CDR-CN
In-Stock: 6,005
6,005 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0749$ 0.0375$ 0.19
50+$ 0.0654$ 0.0327$ 1.64
150+$ 0.0606$ 0.0303$ 4.55
500+$ 0.057$ 0.0285$ 14.25
2,500+$ 0.0568$ 0.0284$ 71.00
4,000+$ 0.0553$ 0.0277$ 110.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerChipNobo
PackagingSOP-8
Quiescent Current1.4mA
Gain Bandwidth Product3MHz
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate13V/us
Input Offset Current(Ios)50pA
Features-
Operating Temperature-20℃~+85℃
Ib - Input Bias Current200pA
Common Mode Rejection Ratio(CMRR)95dB
Dual Supply-15V~-5V;5V~15V
Maximum Power Supply Range (Vdd-Vss)30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

TL072CDR-CN is a high-speed JFET-input dual operational amplifier implemented in a monolithic integrated circuit, incorporating well-matched, high-voltage JFETs and bipolar transistors. The device features high slew rate, low input bias and offset current, and low offset voltage temperature coefficient. The TL072CDR-CN is available in an SOP8 package.

Features

AI Translation
  • Low supply current: 1.4mA per amplifier
  • Low input bias current: 200pA (typical)
  • Low input offset current: 50pA (typical)
  • High slew rate: 13V/µs (typical)
  • Wide gain bandwidth: 3.0 MHz

Applications

AI Translation
  • Motor drives
  • Professional audio mixers
  • Battery test equipment
  • Mobile electronic devices