ChipNobo LM339DR-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | LM339DR-CN |
| LCSC Part # | C42436856 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad Differental Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-14 | |
| Features | - | |
| Dual Supply | 1.5V~16V;-16V~-1.5V | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -20℃~+85℃ | |
| Single Supply | 3V~32V | |
| Response Time (tr) | 0.3us;1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM339DR-CN is a quad independent precision voltage comparator supporting single-supply or dual-supply operation. The device is designed to allow its common-mode range to extend to ground level during single-supply operation. An input offset voltage specification as low as 3.0 mV makes it an ideal choice for numerous applications in consumer electronics, automotive electronics, and industrial electronics. The device is available in an SOP14 package.
Features
- Wide supply voltage range: Single supply: 3.0V to 36V; Dual supply: ±1.5V to ±18V
- Low input bias current: 25nA typical
- Low input offset current: ±5nA typical
Applications
- Industrial Equipment
- Automotive Electronics
- Power Monitoring
- Peak Detector
- Logic Level Translation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0982$ 0.0933 | $ 0.47 |
| 50+ | $ 0.0776$ 0.0738 | $ 3.69 |
| 150+ | $ 0.0673$ 0.0640 | $ 9.60 |
| 500+ | $ 0.0597$ 0.0568 | $ 28.40 |
| 2,500+ | $ 0.0535$ 0.0509 | $ 127.25 |
| 5,000+ | $ 0.0504$ 0.0479 | $ 239.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-14 | |
| Features | - | |
| Dual Supply | 1.5V~16V;-16V~-1.5V | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -20℃~+85℃ | |
| Single Supply | 3V~32V | |
| Response Time (tr) | 0.3us;1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM339DR-CN is a quad independent precision voltage comparator supporting single-supply or dual-supply operation. The device is designed to allow its common-mode range to extend to ground level during single-supply operation. An input offset voltage specification as low as 3.0 mV makes it an ideal choice for numerous applications in consumer electronics, automotive electronics, and industrial electronics. The device is available in an SOP14 package.
Features
- Wide supply voltage range: Single supply: 3.0V to 36V; Dual supply: ±1.5V to ±18V
- Low input bias current: 25nA typical
- Low input offset current: ±5nA typical
Applications
- Industrial Equipment
- Automotive Electronics
- Power Monitoring
- Peak Detector
- Logic Level Translation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



