ChipNobo LM324ADR-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | LM324ADR-CN |
| LCSC Part # | C42436852 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Single Supply Quad Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 45nA | |
| Output Current | 35mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM324ADR-CN series are low-cost, quad operational amplifiers with true differential inputs. They offer several distinct advantages over standard op-amp types in single-supply applications. These quad amplifiers operate from supply voltages as low as 3.0 V up to 32 V, with quiescent current approximately one-fifth that of the MC1741 (per amplifier). The common-mode input range includes the negative supply rail, eliminating the need for external biasing components in many applications. The output voltage range also extends to the negative supply voltage.
Features
- Output short-circuit protection
- True differential input stage
- Single-supply operation: 3.0 V ~ 32 V
- Four amplifiers per package
- Common-mode range extends to negative supply
- Industry-standard pinout
- Internal compensation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0981$ 0.0932 | $ 0.47 |
| 50+ | $ 0.0776$ 0.0738 | $ 3.69 |
| 150+ | $ 0.0673$ 0.0640 | $ 9.60 |
| 500+ | $ 0.0596$ 0.0567 | $ 28.35 |
| 2,500+ | $ 0.0534$ 0.0508 | $ 127.00 |
| 5,000+ | $ 0.0503$ 0.0478 | $ 239.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 45nA | |
| Output Current | 35mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM324ADR-CN series are low-cost, quad operational amplifiers with true differential inputs. They offer several distinct advantages over standard op-amp types in single-supply applications. These quad amplifiers operate from supply voltages as low as 3.0 V up to 32 V, with quiescent current approximately one-fifth that of the MC1741 (per amplifier). The common-mode input range includes the negative supply rail, eliminating the need for external biasing components in many applications. The output voltage range also extends to the negative supply voltage.
Features
- Output short-circuit protection
- True differential input stage
- Single-supply operation: 3.0 V ~ 32 V
- Four amplifiers per package
- Common-mode range extends to negative supply
- Industry-standard pinout
- Internal compensation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



