ChipNobo BCX56,115-CN
| Manufacturer |
ChipNobo
Asian Brands |
| Mfr. Part # | BCX56,115-CN |
| LCSC Part # | C42436849 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 1000mA SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 80V 1000mA 130MHz 500mW Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
940
940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0406 $ 0.0366 | $ 0.37 |
100+ | $ 0.0323 $ 0.0291 | $ 2.91 |
300+ | $ 0.0282 $ 0.0254 | $ 7.62 |
1,000+ | $ 0.025 $ 0.0225 | $ 22.50 |
5,000+ | $ 0.0225 $ 0.0203 | $ 101.50 |
10,000+ | $ 0.0213 $ 0.0192 | $ 192.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$