ChipNobo SMAJ8.5CA-TR-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | SMAJ8.5CA-TR-CN |
| LCSC Part # | C42436835 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 9.44V~10.4V 1W SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SMA | |
| Peak Pulse Current (Ipp) | 27.78A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Clamping Voltage | 14.4V | |
| Voltage - Breakdown | 10.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- 400W peak pulse power capability, waveform 10/1000μs, repetition rate (duty cycle): 0.01%
- Low leakage
- Unidirectional and bidirectional versions
- Excellent clamping capability
- Extremely fast response time
- RoHS compliant
In-Stock: 140
140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0311 | $ 0.62 |
| 200+ | $ 0.0239 | $ 4.78 |
| 600+ | $ 0.0199 | $ 11.94 |
| 5,000+ | $ 0.0175 | $ 87.50 |
| 10,000+ | $ 0.0154 | $ 154.00 |
| 20,000+ | $ 0.0143 | $ 286.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SMA | |
| Peak Pulse Current (Ipp) | 27.78A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Clamping Voltage | 14.4V | |
| Voltage - Breakdown | 10.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- 400W peak pulse power capability, waveform 10/1000μs, repetition rate (duty cycle): 0.01%
- Low leakage
- Unidirectional and bidirectional versions
- Excellent clamping capability
- Extremely fast response time
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



