ChipNobo STB15810-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | STB15810-CN |
| LCSC Part # | C42436834 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | MOSFET 100V 120A TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.012nF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| RDS(on) | 3.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.9nF | |
| Gate Charge(Qg) | 118nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced Shielded Gate Trench (SGT) technology
- Ultra-low on-resistance R<sub>DS(on)</sub>
- Excellent gate charge figure of merit (FOM)
- RoHS compliant
- Halogen-free
- Advanced Shielded Gate Trench process
- Very low on-resistance
- Excellent gate charge and figure of merit
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Battery management
- Motor control and drive
- DC/DC converters
- General-purpose applications
In-Stock: 193
193 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7227$ 0.5059 | $ 0.51 |
| 10+ | $ 0.5811$ 0.4068 | $ 4.07 |
| 30+ | $ 0.5111$ 0.3578 | $ 10.73 |
| 100+ | $ 0.4411$ 0.3088 | $ 30.88 |
| 500+ | $ 0.4004$ 0.2803 | $ 140.15 |
| 800+ | $ 0.3776$ 0.2644 | $ 211.52 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.012nF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| RDS(on) | 3.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.9nF | |
| Gate Charge(Qg) | 118nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced Shielded Gate Trench (SGT) technology
- Ultra-low on-resistance R<sub>DS(on)</sub>
- Excellent gate charge figure of merit (FOM)
- RoHS compliant
- Halogen-free
- Advanced Shielded Gate Trench process
- Very low on-resistance
- Excellent gate charge and figure of merit
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Battery management
- Motor control and drive
- DC/DC converters
- General-purpose applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



