LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ChipNobo SM4007PL-CN product image
  • SM4007PL-CN thumbnail 1
  • SM4007PL-CN thumbnail 2
  • SM4007PL-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo SM4007PL-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
SM4007PL-CN
LCSC Part #
C42436817
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE STANDARD 1kV 1A SOD-123FL
Datasheetpdf iconChipNobo SM4007PL-CN
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0032$ 0.0031$ 0.31
3,000+$ 0.0031$ 0.0030$ 9.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerChipNobo
PackagingSOD-123FL
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)5uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current35A

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low-profile SMT package
  • Glass-passivated chip junction
  • Terminal high-temperature soldering 250°C / 10 seconds
  • RoHS compliant
  • Halogen-free, lead-free

Applications

AI Translation
  • General purpose rectification for power supplies
  • Inverters
  • Converters
  • Freewheeling diodes for consumer and telecommunications equipment